Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4734A-GS18

ZM4734A Series 1 W 5.6 V 5 % Tolerance Zener Diode - MELF Glass Case
$ 0.216
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4734A-GS18.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages13 years ago

element14 APAC

Future Electronics

element14

Farnell

Inventory History

3 month trend:
-59.81%

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ZM4736A Series 1 W 6.8 V Silicon Planar Power Zener Diode - DO-213AB
ZMYXX Series 5.1 V 1 W Surface Mount Zener Diode - DO-213AB
Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB

Descriptions

Descriptions of Vishay ZM4734A-GS18 provided by its distributors.

ZM4734A Series 1 W 5.6 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode Single 5.6V 5% 5Ohm 1000mW Automotive 2-Pin MELF T/R
Zener Diode; Zener Voltage Typ, Vz:5.6V; Power Dissipation, Pd:1000mW; Termination Type:Axial Leaded; Package/Case:DO-41; Vz Test Current, Izt:45mA ;RoHS Compliant: Yes
ZENER DIODE, 1W, 5.6V, DO-213; Zener Vol; ZENER DIODE, 1W, 5.6V, DO-213; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1W; Operating Temperature Range:-; Diode Case Style:MELF; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded; Package / Case:DO-213

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4734A-GS18.