Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZMM5238B-7

Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF T/R
$ 0.059
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZMM5238B-7.

IHS

Datasheet5 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. ZMM5238B-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2014-02-20
LTD Date2014-02-20

Related Parts

Diode Zener Single 6.8V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R
In a Pack of 100, Vishay, 8.2V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
SMALL SIGNAL ZENER DIODE Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.ZMM5241B-7
ZMM5241B-7 Series 500 mW 11 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5256B-7
ZMM5256B Series 30 V 500 mW Surface Mount Zener Diode - MINIMELF

Descriptions

Descriptions of Diodes Inc. ZMM5238B-7 provided by its distributors.

Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF T/R
Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diodes; ZMM5238B-7; DIODES; 2; 500 mW; 8.7 V; 5 %
DIODE ZENER 8.7V 500MW MINIMELF
±5% 3μA 8.7V 8Ω 500mW Freestanding SOD-80 SMD mount

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMM5238B7