Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4736A-GS18

ZM4736A Series 1 W 6.8 V Silicon Planar Power Zener Diode - DO-213AB
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4736A-GS18.

IHS

Datasheet4 pages7 years ago

Future Electronics

Verical

Inventory History

3 month trend:
+889%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.159
$ 0.167
Stock
145,091
321,145
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
6.8 V
6.8 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
3.5 Ω
3.5 Ω
Max Reverse Leakage Current
10 µA
10 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM4734A Series 1 W 5.6 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode Single 5.1V 5% 7Ohm 1000mW Automotive 2-Pin MELF T/R / DIODE ZENER 5.1V 1W DO213AB
Diodes Inc.ZMM5238B-7
Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZM4736A-GS18 provided by its distributors.

ZM4736A Series 1 W 6.8 V Silicon Planar Power Zener Diode - DO-213AB
ZENER DIODE DO213AB MELF GLASS
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
TVS Diode, DO-213AB, SMD, 6.8V 10μA ±5% 3.5Ω 1W 5.2mm L

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4736AGS18