Vishay Y40535K00000J0L

RESISTOR; FOIL ; TRIMMER; 5K OHM; 5% | Vishay Precision Foil Inc. Y40535K00000J0L
$ 39.951

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay Y40535K00000J0L.

IHS

Datasheet5 pages16 years ago

element14 APAC

Newark

CAD Models

Download Vishay Y40535K00000J0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-07-29

Related Parts

Resistor Trimmer 5k Ohm 5% 1 Watt 25 Turn 2.03mm Pin Through Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 5Kohms Sealed Vertical Adjust 5%
Res Wirewound Trimmer 5K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 5000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
In a Pack of 5, 5kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay T93 Series
Multi-Turn Cermet Potentiometer 5kOhm linear 500mW ±10%

Descriptions

Descriptions of Vishay Y40535K00000J0L provided by its distributors.

RESISTOR; FOIL ;TRIMMER; 5K OHM; 5% | Vishay Precision Foil Inc. Y40535K00000J0L
Potentiometer, Metal Foil, 0.25W, 5000ohm, 5% +/-Tol, 10ppm/Cel, 2518
TRIMMER 5K OHM 0.25W PC PIN TOP
TRIMMER, PRECISION POT, 5KOHM, 21TURN, THRU HOLE; Track Resistance:5kohm; No. of Turns:21; Resistance Tolerance:± 5%; Temperature Coefficient:± 10ppm/°C; Power Rating:250mW; Potentiometer Mounting:Through Hole; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric