Vishay Y17455K00000T9R

RESISTOR; FOIL ; ULTRA HIGH PRECISION; SMD; 5.0K OHM; .01% | Vishay Precision Foil Inc. Y17455K00000T9R
$ 12.513
Datasheet

Price and Stock

DistributorSKUMinPkg
AvnetY17455K00000T9R025
1d
Win SourceWS-Y17455K00000T9R413
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay Y17455K00000T9R.

RS (Formerly Allied Electronics)

Datasheet5 pages14 years ago

element14 APAC

Newark

CAD Models

Download Vishay Y17455K00000T9R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Vishay Y17455K00000T9R provided by its distributors.

RESISTOR; FOIL ;ULTRA HIGH PRECISION; SMD; 5.0K OHM;.01% | Vishay Precision Foil Inc. Y17455K00000T9R
RES SMD 5K OHM 0.01% 1/4W J LEAD
Surface Mount Metal Foil Resistor, Smr1Dz Series, 5 Kohm, 250 Mw, - 0.01%, 73 V |Vishay Foil Resistors Y17455K00000T9R
RES, 5K, 0.01%, 0.25W, 2412, METAL FOIL
贴片式 Z 箔电阻器,5K TCR0.2 0.01% S T
RS APAC
RES, 5K, 0.01%, 0.25W, 2412, METAL FOIL; Resistor Case Style: 2412 [6032 Metric]; Resistance: 5kohm; Product Range: SMR1DZ Series; Voltage Rating: 73V; Resistor Element Material: Metal Foil; Power Rating: 250mW; Resistance Tol

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric