Vishay Y08500R01000F9R

RESISTOR; FOIL ; CURRENT SENSE; .01 OHM; 1% | Vishay Precision Foil Inc. Y08500R01000F9R
$ 9.043
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay Y08500R01000F9R.

RS (Formerly Allied Electronics)

Datasheet4 pages14 years ago

Newark

element14 APAC

Farnell

CAD Models

Download Vishay Y08500R01000F9R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Vishay Y08500R01000F9R provided by its distributors.

RESISTOR; FOIL ;CURRENT SENSE; .01 OHM;1% | Vishay Precision Foil Inc. Y08500R01000F9R
SMD Foil resistor VCS1625 0R01TCR2 1.0%
RS APAC
CURRENT SENSE RES, 0R01, 1%, 500 MW
CURRENT SENSE RES, 0R01, 1%, 500 MW; Resistance: 0.01ohm; Product Range: VCS1625 Series; Resistor Case Style: 2516 [6440 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperat

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric