Vishay Y008910K0000BR0L

Res Metal Foil 10K Ohm 0.1% 3/5W ¦5/¦10ppm/¦C 0.01% RDL Thru-Hole
$ 11.868

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay Y008910K0000BR0L.

IHS

Datasheet5 pages16 years ago

Newark

CAD Models

Download Vishay Y008910K0000BR0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-28

Descriptions

Descriptions of Vishay Y008910K0000BR0L provided by its distributors.

Res Metal Foil 10K Ohm 0.1% 3/5W ¦5/¦10ppm/¦C 0.01% RDL Thru-Hole
Fixed Resistor, Metal Foil, 0.6W, 10000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, 3011
RESISTOR, 10KOHM, 300MW, ±0.1%
RESISTOR, 10KOHM, 300MW, ±0.1%; Resistan; RESISTOR, 10KOHM, 300MW, ±0.1%; Resistance:10kohm; Resistance Tolerance:± 0.1%; Power Rating:300mW; Voltage Rating:300V; Temperature Coefficient:± 10ppm/°C; Resistor Element Material:Metal Foil; No. of Pins:2; Series:Bulk Metal

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • Y008910K0000BR0L.