
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | XT9S20ANA12M | 0 | 3K | Bulk | 18h | |||||||
| Avnet | XT9S20ANA12M | 0 | 3K | 3h | ||||||||
| Arrow Electronics | XT9S20ANA12M | 0 | 3K | |||||||||
| Mouser | 73-XT49S1200-20 | 2,942 | 1 | Bulk | ||||||||
| UnikeyIC | XT9S20ANA12M | 2,942 | 6 | Cut Tape | 1d |
Download Vishay XT9S20ANA12M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay XT9S20ANA12M provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: