
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | XT9M20ANA18M432 | 0 | 3K | 23h | ||||||||
| Arrow Electronics | XT9M20ANA18M432 | 0 | 3K | |||||||||
| Mouser | 73-XT49M1843-20 | 2,031 | 1 | Bulk | ||||||||
| Worldway Electronics | XT9M20ANA18M432 | 11,488 | 7 | 2d | ||||||||
| UnikeyIC | XT9M20ANA18M432 | 2,031 | 5 | Cut Tape | 20h |
Download datasheets and manufacturer documentation for Vishay XT9M20ANA18M432.
Download Vishay XT9M20ANA18M432 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay XT9M20ANA18M432 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay XT9M20ANA18M432.