Vishay WYO822MCMCF0KR

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0082uF, Through Hole Mount
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WYO822MCMCF0KR.

IHS

Datasheet5 pages4 years ago

Newark

Future Electronics

Mouser

Inventory History

3 month trend:
-47.69%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-U2A822ML
ECQ UL, X-2 Met Poly Film Cap Molded 275VAC, 0.0082uF, 20%, L/S =12.5mm, Blk ST
FK(MID VOLTAGE) CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 8.2nF 250V
KYOCERA AVXCK06BX822K
Cap Ceramic 0.0082uF 200V X7R 10% Radial 5.08mm 125°C Bulk
PanasonicECQ-M2822KZ
CAPACITOR .0082UF 200V M SERIES
PanasonicECW-H16822JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, 1812

Descriptions

Descriptions of Vishay WYO822MCMCF0KR provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0082uF, Through Hole Mount
WYO Ceramic Disc X1/Y2 Suppression Capacitors 8200pF 250V 20%
WYO Series Ø 17 x 4.5 mm 8200 pF 440/250 VAC ±20 % Y5U AC Line Ceramic Capacitor
AC Line Rated Ceramic Disc Capacitors Class X1, 440 VAC, Class Y2, 250 VAC
Ceramic Disc Capacitor; Capacitance:8200pF; Capacitance Tolerance:± 20%; Series:WYO; Voltage Rating:0V; Capacitor Dielectric Type:Ceramic Disc; Lead Spacing:7.5mm; Termination Type:Radial Leaded; Dielectric Characteristic:K4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric