Vishay WSR5R1500FEA

Res Metal Strip 4527 0.15 Ohm 1% 5W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR5R1500FEA.

IHS

Datasheet4 pages7 years ago

Newark

Factory Futures

Future Electronics

Farnell

Inventory History

3 month trend:
+10.80%

CAD Models

Download Vishay WSR5R1500FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 4527 0.15 Ohm 1% 3W ±75ppm/C Molded SMD Embossed Plastic T/R
Res Metal Strip 4527 0.15 Ohm 1% 2W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.15ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.15ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR5R1500FEA provided by its distributors.

Res Metal Strip 4527 0.15 Ohm 1% 5W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 5W, 0.15ohm, 0.87V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 5W 150mOhm ±75ppm/C
SMD Wirewound/Current Sensing Resistors 5watts .15ohms 1%
RES 0.15 OHM 1% 5W 4527 / 150 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
RESISTOR, METAL STRIP, 0.15 OHM 1%; Resistance:0.15ohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:0.86V dc; Series:WSR; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:4527; No. of Pins:2; SVHC:No SVHC; Case Style:4527; External Length / Height:11.56mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.86V; External Depth:2.41mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric