
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-WSR3R1330FTACT-ND | 1,355 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | WSR3R1330FTA | 0 | 1500 | Bulk | 14h | |||||||
| Avnet | WSR3R1330FTA | 0 | 1500 | 23h | ||||||||
| Mouser | 71-WSR-3-0.133 | 1,027 | 1 | Tape & Reel | ||||||||
| UnikeyIC | WSR3R1330FTA | 1,355 | 10 | 20h |
Download Vishay WSR3R1330FTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay WSR3R1330FTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: