Vishay WSR35L000FEK

Fixed Resistor, Metal Strip, 3W, 0.005ohm, 0.1225V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR35L000FEK.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

Farnell

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.0051ohm, 0.101V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR35L000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.005ohm, 0.1225V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
VISHAY WSR35L000FEK RESISTOR, CURRENT SENSE, 0.005OHM, 3W, 1
RES 0.005 OHM 1% 3W 4527
WSR-3 .005 1% EK e2
RESISTOR, CURRENT SENSE, 0.005OHM, 3W, 1; RESISTOR, CURRENT SENSE, 0.005OHM, 3W, 1%; Resistance:0.005ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 110ppm/°C; Resistor Element Material:Bare Metal; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric