
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | WSR2R8000FEK-ND | 8 | 1 | Bulk | ||||||||
| TTI | WSR2R8000FEK | 0 | 1K | Bulk | 1d | |||||||
| Newark | WSR2R8000FEK | 0 | 100 | |||||||||
| RS (Formerly Allied Electronics) | WSR2R8000FEK | 0 | 1K | Bulk | 19h | |||||||
| Avnet | WSR2R8000FEK | 0 | 100 | 7h |
Download Vishay WSR2R8000FEK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay WSR2R8000FEK provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: