Vishay WSR2R2500FEA

Res Metal Strip 4527 0.25 Ohm 1% 2W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR2R2500FEA.

element14 APAC

Datasheet4 pages7 years ago
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+13.48%

CAD Models

Download Vishay WSR2R2500FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 2W, 0.24ohm, 0.6928V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.232ohm, 0.681V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strp 4527 270M Ohm 1% 2W 75Ppm/ C Smd Rohs Compliant: Yes
Res Wirewound 4527 0.249 Ohm 1% 2W ±90ppm/C Molded J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSR2R2500FEA provided by its distributors.

Res Metal Strip 4527 0.25 Ohm 1% 2W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.25ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4627
2W ±75ppm/℃ ±1% 250mΩ 4527 Chip Resistor - Surface Mount ROHS
SMD Power Metal Strip/Current Sensing Resistors 2watt .25ohms 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 2W 250mOhm ±75ppm/C
WSR Series 4527 2 W 0.25 Ohms 1 % Low Value Power Metal Strip Resistor
RESISTOR, METAL, 0.25 OHM, 2W, 1%; Product Range:AEC-Q200 WSR Series; Resistance:0.25ohm; Power Rating:2W; Resistance Tolerance: 1%; Resistor Case Style:4527 ^11470 Metric]; Packaging:Cut Tape; Resistor Element Type:Metal Strip

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR2R2500FEA.