Vishay WSMS5515L2000JK

Fixed Resistor, Metal Strip, 3W, 0.0002ohm, 5% +/-Tol, 225ppm/Cel, Chassis Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSMS5515L2000JK.

Farnell

Datasheet3 pages9 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-08
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-07-21
LTD Date2026-01-17

Descriptions

Descriptions of Vishay WSMS5515L2000JK provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.0002ohm, 5% +/-Tol, 225ppm/Cel, Chassis Mount
Res Current Sense Metal Strip 0.2m Ohm 5% 3W ±225ppm/°C Screw Bulk
Avnet Japan
RESISTOR, METER SHUNT, R0002, 5%
RESISTOR, METER SHUNT, R0002, 5%; Resistance:200µohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 225ppm/°C; Resistor Element Material:Metal Oxide; Resistor Terminals:Screw; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Operating Temperature Range:-65°C to +170°C; Series:WSMS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric