Vishay WSMS2908L1000JK

Fixed Resistor, Metal Strip, 3W, 0.0001ohm, 0.0173V, 5% +/-Tol, 1100ppm/Cel, Chassis Mount
$ 3.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSMS2908L1000JK.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-21
LTD Date2026-01-17

Related Parts

Res Metal Strip 0.0001 Ohm 5% 3W ±325ppm/C Metal Flange Mount Bulk

Descriptions

Descriptions of Vishay WSMS2908L1000JK provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.0001ohm, 0.0173V, 5% +/-Tol, 1100ppm/Cel, Chassis Mount
Res Current Sense Metal Strip 0.1m Ohm 5% 3W ±1100ppm/°C Panel Mount Bulk
Avnet Japan
RES .0001 OHM 5% 3W METAL STRIP
RESISTOR METAL STRIP SURFACE MOUNT
RESISTOR, METER SHUNT, R0001, 5%
RESISTOR, METER SHUNT, R0001, 5%; Resistance:100µohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 500ppm/°C; Resistor Element Material:Metal Oxide; Resistor Terminals:Screw; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); No. of Pins:5; Operating Temperature Range:-65°C to +170°C; Series:WSMS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric