Vishay WSLP27261L000FEA

Res Metal Strip 2726 1m Ohm 1% 7W ±75ppm/°C Molded SMD Embossed Plastic T/R
$ 1.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP27261L000FEA.

IHS

Datasheet5 pages3 years ago

Newark

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+3.16%

CAD Models

Download Vishay WSLP27261L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Metal Strip 2726 0.001 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 2726 0.001 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSLP27261L000FEA provided by its distributors.

Res Metal Strip 2726 1m Ohm 1% 7W ±75ppm/°C Molded SMD Embossed Plastic T/R
Avnet Japan
Smd Current Sense Resistors, Aec-Q200 Wslp2726 Series, 0.001 Ohm, 7 W, 1%, 2726 [6966 Metric]
Res Metal Strip 2726 0.001 Ohm 1% 7W ±75ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 7W, 0.001ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726
Current Sense Resistors - SMD; VISHAY; WSLP27261L000FEA; 1 mOhm; 2726; 75 ppm/°C; 1 %
WSLP2726 Series 0.001 Ohm ±1% 7 W ±75 ppm/°C SMT Power Metal Strip® Resistor
RES PWR METAL STRIP 0.001 OHM 5W 1% SMD
7W 1mΩ Current Sensing Resistors ±75ppm/℃ ±1% SMD Current Sense Resistors / Shunt Resistors ROHS
Nonstandard FIXED RESISTOR WSLP 0.272Lx0.260W 6.90mmx6.60mm 7W 1mOhm 卤75ppm/C
RES 0.001 OHM 1% 7W 2726 / 1 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
RES, 0R001, 7W, 2726, METAL STRIP; Resistance:1mohm; Product Range:WSLP Series; Resistor Case / Package:2726 [6966 Metric]; Power Rating:7W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:6.9mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP27261L000FEA.