
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-WSLP0805R0100DEACT-ND | 7,307 | 1 | Cut Tape | ||||||||
| TTI | WSLP0805R0100DEA | 0 | 5K | Tape & Reel | 23h | |||||||
| Newark | WSLP0805R0100DEA | 0 | 5K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | WSLP0805R0100DEA | 0 | 1K | Bulk | 14h | |||||||
| Avnet | WSLP0805R0100DEA | 0 | 5K | 1d |
Download datasheets and manufacturer documentation for Vishay WSLP0805R0100DEA.
Download Vishay WSLP0805R0100DEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay WSLP0805R0100DEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSLP0805R0100DEA.