Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLP0603R0100FEA

Resistor, Current Sense, Metal Strip, 0.4 W, 1 %, 75 Ppm, 0.01 Ohm, Surface Mount, 0603, Chip, Green
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0100FEA.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-34.10%

CAD Models

Download Vishay WSLP0603R0100FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.535
Stock
175,239
18,959
Authorized Distributors
6
6
Resistance
10 mΩ
10 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Metal Strip 0603 0.01 Ohm 1% 1/10W ±75ppm/°C Molded SMD SMD T/R
Res Metal Strip 0603 0.01 Ohm 1% 0.1W(1/10W) ±75ppm/C SMD Automotive T/R
PanasonicERJ-3LWFR010V
Res Thick Film 0603 0.01 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 0603 10m Ohm 1% 1/4W 0ppm/°C to 150ppm/°C Molded Paper T/R
Yageo GroupRL0603FR-070R01L
Res Thick Film 0603 0.01 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 0.01 Ohm 1% 0.2W(1/5W) ±300ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay WSLP0603R0100FEA provided by its distributors.

RESISTOR, CURRENT SENSE, METAL STRIP, 0.4 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
Res Metal Strip 0603 0.01 Ohm 1% 0.4W ±110ppm/C Sulfur Resistant Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 0.4W, 0.01ohm, 0.0632V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
400mW ±75ppm/℃ ±1% 10mΩ 0603 Chip Resistor - Surface Mount ROHS
WSLP Series 0603 0.4 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Res Metal Strip 0603 10mOhm 1% 2/5W ±75ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
0603 (1608Metric) 0603 WSLP 0.060Lx0.030W 1.52mmx0.76mm 0.4W 2/5W 10mOhms ±75ppm/C
10mΩ ±1% 400mW ±75ppm/℃ 0603 SMD mount 1.52mm*760μm*530μm
CURRENT SENSE, RESISTOR, WSLP0603.011%EAE3
METAL STRIP RESISTOR, 0.01 OHM, 400mW, 603, 1%, FULL REEL; Resistance:0.01ohm; Product Range:WSLP Series; Resistor Case / Package:0603 [1608 Metric]; Power Rating:400mW; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP0603R0100FEA.