ROHM PMR03EZPFU10L0

Res Current Sense Thick Film 0603 10m Ohm 1% 1/4W 0ppm/°C to 150ppm/°C Molded Paper T/R
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PMR03EZPFU10L0.

IHS

Datasheet10 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.69%

CAD Models

Download ROHM PMR03EZPFU10L0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-3LWFR010V
Res Thick Film 0603 0.01 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Yageo GroupRL0603FR-070R01L
Res Thick Film 0603 0.01 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R
10mΩ ±5% 250mW 0ppm/°C~150ppm/°C Chip Resistor, SMD, 0603, 1.6mm × 800μm × 350μm
Yageo GroupPF0603FRE7T0R01Z
Chip Resistor 10mΩ ±1% 300mW ±50ppm/°C 0603 SMD 1.6mm × 800μm × 750μm
PanasonicERJ-M03NF10MV
Res Metal Alloy 0603 0.01 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 0.01 Ohm 1% 0.2W(1/5W) ±300ppm/C Pad SMD T/R

Descriptions

Descriptions of ROHM PMR03EZPFU10L0 provided by its distributors.

Res Current Sense Thick Film 0603 10m Ohm 1% 1/4W 0ppm/°C to 150ppm/°C Molded Paper T/R
Avnet Japan
Res 0603 0.01 Ohm 1% 0.25W(1/4W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
PMR Series 0603 0.01 Ohm ±1 % 0.25 W Surface Mount Current Detection Resistor
Chip Resistor 10mΩ ±1% 250mW 0~150ppm/°C 0603 SMD 1.6mm × 800μm × 350μm
Fixed Resistor, METAL PLATE, 0.25W, 0.01ohm, 1% +/-Tol, Surface Mount, 0603
Resistance:0.01ohm; Product Range:PMR Series; Resistor Case / Package:0603 [1608 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:0ppm/°C to +150ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR03EZPFU10L0.