Vishay WSL0603R0100FEB

Res Metal Strip 0603 0.01 Ohm 1% 0.1W(1/10W) ±75ppm/C SMD Automotive T/R
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R0100FEB.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Inventory History

3 month trend:
-0.62%

Alternate Parts

Price @ 1000
$ 0.576
$ 2.985
Stock
30,550
5,000
Authorized Distributors
6
6
Resistance
10 mΩ
10 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2021-02-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

RESISTOR, CURRENT SENSE, METAL STRIP, 0.4 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
Chip Resistor, 10mΩ ±1%, 400mW, ±75ppm/°C, 0603, SMD, 1.52mm × 760μm × 580μm
Yageo GroupRL0603FR-070R01L
Res Thick Film 0603 0.01 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R
PanasonicERJ-3LWFR010V
Res Thick Film 0603 0.01 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 0603 10m Ohm 1% 1/4W 0ppm/°C to 150ppm/°C Molded Paper T/R
Res Thick Film 0603 0.01 Ohm 1% 0.2W(1/5W) ±300ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay WSL0603R0100FEB provided by its distributors.

Res Metal Strip 0603 0.01 Ohm 1% 0.1W(1/10W) ±75ppm/C SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.1W, 0.01ohm, 0.0316V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
WSL Series 0603 0.1 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1/10watt .01ohms 1%
10mΩ ±1% 100mW ±75ppm/℃ 0603 SMD mount 1.52mm*760μm*530μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric