
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | WSL3921L2000FEA | 6,000 | 3K | 23h | ||||||||
| Newark | WSL3921L2000FEA | 1,937 | 1 | Cut Tape | ||||||||
| Future Electronics | WSL3921L2000FEA | 3,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 541-10113-1-ND | 20,416 | 1 | Cut Tape | ||||||||
| TTI | WSL3921L2000FEA | 15,000 | 3K | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Vishay WSL3921L2000FEA.
Download Vishay WSL3921L2000FEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay WSL3921L2000FEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSL3921L2000FEA.