
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | WSL2816R0330FEH | 2 | 1 | |||||||||
| DigiKey | WSLK-.033CT-ND | 4,729 | 1 | Cut Tape | ||||||||
| TME | WSL2816R0330FEH | 0 | 2K | 20h | ||||||||
| TTI | WSL2816R0330FEH | 0 | 2K | Tape & Reel | 22h | |||||||
| Avnet | WSL2816R0330FEH | 0 | 2K | 23h |
Download datasheets and manufacturer documentation for Vishay WSL2816R0330FEH.
Download Vishay WSL2816R0330FEH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay WSL2816R0330FEH provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSL2816R0330FEH.