
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-WSL2512R1250FEACT-ND | 3,388 | 1 | Cut Tape | ||||||||
| TTI | WSL2512R1250FEA | 0 | 2K | Tape & Reel | 22h | |||||||
| RS (Formerly Allied Electronics) | WSL2512R1250FEA | 0 | 1K | Bulk | 14h | |||||||
| Avnet | WSL2512R1250FEA | 0 | 2K | 23h | ||||||||
| TTI Asia | WSL2512R1250FEA | Contact | 1d |
Download datasheets and manufacturer documentation for Vishay WSL2512R1250FEA.
Download Vishay WSL2512R1250FEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay WSL2512R1250FEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSL2512R1250FEA.