
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | WSL2010R0900FEA | 4,000 | 4K | Tape & Reel | ||||||||
| DigiKey | WSLE-.09CT-ND | 998 | 1 | Cut Tape | ||||||||
| TTI | WSL2010R0900FEA | 8,000 | 4K | Tape & Reel | 23h | |||||||
| TME | WSL2010R0900FEA | 0 | 4K | 21h | ||||||||
| Newark | WSL2010R0900FEA | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay WSL2010R0900FEA.
Download Vishay WSL2010R0900FEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay WSL2010R0900FEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSL2010R0900FEA.