Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL20109L000FEA18

Res Metal Strip 2010 9m Ohm 1% 1/2W ±75ppm/°C Molded SMD Embossed Plastic T/R
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20109L000FEA18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 0.816
$ 1.226
Stock
97,993
21,042
Authorized Distributors
6
5
Resistance
9 mΩ
9 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJMP3MF9M0U
Res Metal Plate 2010 0.009 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3PF9M0U
Res Metal Plate 2010 0.009 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 2010 0.009 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL20109L000FEA18 provided by its distributors.

Res Metal Strip 2010 9m Ohm 1% 1/2W ±75ppm/°C Molded SMD Embossed Plastic T/R
Chip Resistor, 9mΩ ±1% 1W ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Fixed Resistor, Metal Strip, 1W, 0.009ohm, 0.0949V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 1 W,0.009 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.009ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric