Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR18EVHFSR056

Res Thick Film 1206 0.056 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR18EVHFSR056.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-0.60%

CAD Models

Download ROHM UCR18EVHFSR056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-B2CFR056V
Res Thick Film 0612 0.056 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ-B2CFR051V
Res Thick Film 0612 0.051 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
56mΩ ±1% 250mW ±1000ppm/°C 1206 SMD Chip Resistor, 3.1mm × 1.6mm × 650μm
TE Connectivity1-2176055-9
Res Thick Film 1206 56m Ohm 1% 1/2W ±300ppm/°C Molded SMD Paper T/R
PanasonicERJ-8BWFR056V
Res Thick Film 1206 0.056 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
UR73 FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 56mOhm 0.5W 1/2W

Descriptions

Descriptions of ROHM UCR18EVHFSR056 provided by its distributors.

Res Thick Film 1206 0.056 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.056ohm, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR UCR 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 56mOhm 0/ +150ppm/C
56mΩ ±1% 500mW 0ppm/℃~150ppm/℃ 1206 SMD mount 3.2mm*1.6mm*650μm
Current Sense Res, 0R056, 1%, 500 Mw; Resistance:0.056Ohm; Product Range:Ucr Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature Rohs Compliant: Yes |Rohm UCR18EVHFSR056

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE