What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL1206R0600FEA18

Fixed Resistor, Metal Strip, 0.5W, 0.06ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0600FEA18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Inventory History

3 month trend:
-16.78%

Alternate Parts

Price @ 1000
$ 0.53
$ 0.625
Stock
74,211
7,841
Authorized Distributors
6
6
Resistance
60 mΩ
60 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRL1206FR-070R06L
Low Ohmic Chip Resistor Thick Film 1206 60mOhm 1% Paper T/R
UR73 FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 56mOhm 0.5W 1/2W
PanasonicERJ-8BWFR056V
Res Thick Film 1206 0.056 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8BWFR062V
Res Thick Film 1206 0.062 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR062V
Res Thick Film 0612 0.062 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 1206 0.056 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Vishay WSL1206R0600FEA18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.06ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.061 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
1206 (3216Metric) 1206 WSL-HP 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 60mOhms ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.06ohms 1%
WSL-1206 0.06 1% Power Metal Strip Resistor, High Power

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric