What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL1206R0400FEK

Fixed Resistor, Metal Strip, 0.25W, 0.04ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0400FEK.

IHS

Datasheet5 pages2 years ago

Newark

Mouser

Alternate Parts

Price @ 1000
$ 0.62
$ 0.428
$ 0.428
Stock
1
13,815
13,815
Authorized Distributors
2
6
6
Resistance
40 mΩ
40 mΩ
40 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Metal Strip 1206 40m Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R
Yageo GroupPE1206FRM7W0R04L
Current Sensor Low TCR Chip Resistor Automotive Grade Metal Foil 1206 40mOhm 1% Paper T/R
Yageo GroupRL1206FR-070R04L
Res Thick Film 1206 0.04 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR039V
Res Thick Film 1206 0.039 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8CWFR036V
Res Current Sense Thick Film 1206 36m Ohm 1% 1W ±75ppm/°C Molded SMD Paper T/R
PanasonicERJ8CWFR043V
Res Thick Film 1206 0.043 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0400FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.04ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.04ohms 1%
RESISTOR;METAL STRIP;RES 0.04 OHMS;PWR-RTG 0.125 W;TOL 1%;SMT;1206
RESISTOR, CUR SENSE, 0.04 OHM, 250mW, 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric