Vishay WSL1206R0150FEA

Res Metal Strp 1206 15M Ohm 1% 1/4W 75PPM/ C SMD Embossed
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0150FEA.

IHS

Datasheet5 pages3 years ago

Upverter

Farnell

Newark

TME

Inventory History

3 month trend:
+0.79%

CAD Models

Download Vishay WSL1206R0150FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.353
$ 0.353
Stock
898,422
63,955
63,955
Authorized Distributors
6
6
6
Resistance
15 mΩ
15 mΩ
15 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Film 1206 0.015 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 1206 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ8CWFR015V
1W Thick Film Resistors ±75ppm/℃ ±1% 15mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Strip, 1W, 0.014ohm, 0.1183V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Vishay WSL1206R0150FEA provided by its distributors.

RES METAL STRP 1206 15M OHM 1% 1/4W 75PPM/ C SMD EMBOSSED
Current Sense Resistor, 0.015 Ohm, 250Mw; |Vishay WSL1206R0150FEA.
250mW ±75ppm/℃ ±1% 15mΩ 1206 Chip Resistor - Surface Mount ROHS
1206 (3216Metric) FIXED RESISTOR WSL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 15mOhm ±75ppm/C
Fixed Resistor, Metal Strip, 0.25W, 0.015ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.015ohms 1%
1206 Metal Strip Resistor, 15mR, 1%, 0.25W, SMD
SMD Resistor 1206 0,25W 1% R015 Taped
RES SMD 0.015 OHM 1% 1/4W 1206
RESISTOR;METAL FILM;RES 0.015 OHMS;PWR-RTG 0.25 W;TOL 1%;SMT;1206
15mΩ ±1% 250mW ±75ppm/℃ 1206 SMD mount 3.2mm*1.6mm*890μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL-1206R0150FEA
  • WSL1206R0150FEA.