Vishay WSL1206R0150FEB

Chip Resistor, 15mΩ ±1%, 250mW, ±75ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 890μm
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0150FEB.

IHS

Datasheet5 pages3 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.28%

CAD Models

Download Vishay WSL1206R0150FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.29
$ 0.29
Stock
63,955
904,134
904,134
Authorized Distributors
6
6
6
Resistance
15 mΩ
15 mΩ
15 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTL2BR015F
Fixed Resistor, Metal Foil, 0.25W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Film 1206 0.015 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Chip Resistor, 15mΩ ±1% 1W ±75ppm/°C 1206 SMD 3.2mm × 1.6mm × 890μm
Res Metal Plate 1206 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Vishay WSL1206R0150FEB provided by its distributors.

Chip Resistor, 15mΩ ±1%, 250mW, ±75ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 890μm
Fixed Resistor, Metal Strip, 0.25W, 0.015ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.015ohms 1%
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.015 OHMS,1% TOL, POWER METAL STRIP
RESISTOR, METAL STRIP, 0.015 OHM 1%; Resistance:0.015ohm; Resistance Tolerance:± 1%; Power Rating:0.25W; Voltage Rating:0.06V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:1206; No. of Pins:2; SVHC:No SVHC; Case Style:1206; External Length / Height:3.2mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.06V; External Depth:0.635mm; External Width:1.6mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric