Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL1206R0100FEA18

Res Metal Strip 1206 0.01 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0100FEA18.

IHS

Datasheet5 pages2 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+30.64%

CAD Models

Download Vishay WSL1206R0100FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.616
$ 0.616
Stock
1,158,637
44,407
44,407
Authorized Distributors
6
6
6
Resistance
10 mΩ
10 mΩ
10 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Metal Strip 1206 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 1206 0.01 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 1206 0.009 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ8CWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE1206FRM470R01L
1W Thin Film Resistor ±75ppm/℃ ±1% 10mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupPE1206FRM7W0R01L
Res Metal Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0100FEA18 provided by its distributors.

Res Metal Strip 1206 0.01 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Chip Resistor, SMD, 10mΩ, ±1%, 500mW, ±75ppm/°C, 1206, 3.2mm × 1.6mm × 890μm
Fixed Resistor, Metal Strip, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
WSL Series 1206 0.25 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.01 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
Curr Sense Res Smd, 0R01, 500Mw; |Vishay WSL1206R0100FEA18.
1206 (3216Metric) 1206 WSL-HP 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 10mOhms ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.01ohms 1%
500mW 10mΩ Current Sensing Resistors ±75ppm/℃ ±1% 1206 Current Sense Resistors / Shunt Resistors ROHS
Power Metal Strip® Resistors, High Power (2 x Standard WSL), Low Value (down to 0.001 Ω), Surface Mount | RES 0.01 OHM 1% 1/2W 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL1206R0100FEA18.