What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL12063L000FEK18

Resistors, Current Sense, Pwr Rtg 0.5W, 0.0031 Ohm, 1% Tol, Pb-free, Bulk, High Power
$ 1.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL12063L000FEK18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.032
$ 0.643
$ 0.643
Stock
13,080
108,291
108,291
Authorized Distributors
3
6
6
Resistance
3 mΩ
3 mΩ
3 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Zero Ohm Resistor, Jumper, MiniMELF 0204, Thin Film, 400 mW, 3 A, Surface Mount
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Metal Strip, 65 A, Surface Mount Device
Yageo GroupRC1206FR-070RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
KOA SpeerRK73Z2BLTD
Resistor Surface Mount 1206 Zero-Ohm Thick Film T/R Marked
PanasonicERJ1GN0R00C
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device

Descriptions

Descriptions of Vishay WSL12063L000FEK18 provided by its distributors.

RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.0031 OHM,1% TOL, PB-FREE, BULK, HIGH POWER
Fixed Resistor, Metal Strip, 0.5W, 0.003ohm, 0.0387V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206
RES 0.003 OHM 1% 1/2W 1206
WSL-1206-18 .003 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric