Vishay WSL10205L000FEA

Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, -10, 100ppm/Cel, Surface Mount, 1020
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL10205L000FEA.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
-23.28%

CAD Models

Download Vishay WSL10205L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIceland, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSL10205L000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, -10,100ppm/Cel, Surface Mount, 1020
2W ±50ppm/℃ ±1% 5mΩ 1020 Chip Resistor - Surface Mount ROHS
WSL Series1020 5 mOhms ±1 % 2 W Surface Mount Current Sense Resistor
Res Power Metal Strip 1020 0.005 Ohm 1% 2W ±50ppm/°C Molded T/R
Avnet Japan
Res Metal Strip 1020 0.005 Ohm 1% 2W -10ppm/°C to 100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
RESISTORS, CURRENT SENSE, PWR RTG 2W,0.005 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
RES 0.005 OHM 1% 2W 2010 / 5 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
RES, R005, 1%, 2W, 1020, METAL STRIP; Resistance:5mohm; Product Range:WSL Series; Resistor Case / Package:1020 [2550 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:5.08mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL10205L000FEA.