Vishay WSL0805R2000FEB

Fixed Resistor, Metal Strip, 0.125W, 0.2ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R2000FEB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Mouser

CAD Models

Download Vishay WSL0805R2000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRL0805FR-070R2L
Res Thick Film 0805 0.2 Ohm 1% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-7W0R2L
Res Thick Film 0805 0.2 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RSFR20V
Res Thick Film 0805 0.2 Ohm 1% 0.125W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6BSFR20V
Res Current Sense Thick Film 0805 0.2 Ohm 1% 1/3W 0ppm/°C to 250ppm/°C Molded T/R
PanasonicERJ-6DSFR20V
Res Thick Film 0805 0.2 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 200m Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Vishay WSL0805R2000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.2ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RES METAL STRIP 0.2 OHM 1/8W +/-1% 0805 SMD
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.2ohms 1%
RESISTOR, METAL STRIP, 0.2 OHM 1%; Resistance:0.2ohm; Resistance Tolerance:± 1%; Power Rating:0.125W; Voltage Rating:0.15V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC; Case Style:0805; External Length / Height:2.03mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.15V; External Depth:0.33mm; External Width:1.27mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric