What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL0805R1000FEK

Fixed Resistor, Metal Strip, 0.125W, 0.1ohm, 0.1118V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R1000FEK.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+12.43%

Alternate Parts

Price @ 1000
$ 0.492
$ 0.301
$ 0.301
Stock
6,626
24,507
24,507
Authorized Distributors
6
6
6
Resistance
100 mΩ
100 mΩ
100 mΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-07-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-L06KF10CV
Res Thick Film 0805 0.1 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6RSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-7W0R1L
Res Thick Film 0805 0.1 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-070R1L
Res Thick Film 0805 0.1 Ohm 1% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BWFR100V
Res Thick Film 0805 0.1 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRL73H2BR10FTD
Res Current Sense Thick Film 1206 0.1 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Vishay WSL0805R1000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.1ohm, 0.1118V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
WSL Series 0805 0.125 W 0.1 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.1ohms 1%
0805 (2012Metric) 0805 WSL 0.080Lx0.050W 2.03mmx1.27mm 0.125W 1/8W 100mOhms ±75ppm/C
RESISTOR;METAL STRIP;RES 0.1 OHMS;PWR-RTG 0.125 W;TOL 1%;SMT;0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric