Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6RSFR10V

Res Thick Film 0805 0.1 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R

$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RSFR10V.

Newark

Datasheet4 pages9 years ago
Datasheet8 pages8 years ago
Datasheet4 pages10 years ago

Future Electronics

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-51.54%

CAD Models

Download Panasonic ERJ6RSFR10V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-6BSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity2176053-8
0805 0.1 ohm, .25 W, 1 %, 300 ppm Surface Mount Low Ohmic Resistor, Thick Film
TE Connectivity2176053-8
0805 0.1 ohm, .25 W, 1 %, 300 ppm Surface Mount Low Ohmic Resistor, Thick Film
PanasonicERJ-6BSFR11V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.11ohm, 0.1905V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0805
PanasonicERJ-L06KF10CV
Res Thick Film 0805 0.1 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0805FR-7W0R1L
Res Thick Film 0805 0.1 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6RSFR10V provided by its distributors.

Res Thick Film 0805 0.1 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.1 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0805 0.1 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
THICK FILM LOW OHMIC SMNT RESISTOR 0805 CASE 100MOHM +/-1% 0.125W +/-250PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.1ohm, 0.1118V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0805
SMD Thick Film 0805 0,125W 1% 0,10R
100mΩ ±1% 125mW ±250ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERJ6RSFR10V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R1, 1%, 125 MW, 0805; Resistance:0.1ohm; Product Range:ERJ6R Series; Resistor Case Style:0805 [2012 Metric]; Power Rating:125mW;
Res, R1, 1%, 0.125W, Thick Film, 0805; Resistance:0.1Ohm; Product Range:Erj-6R Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ-6RSFR10V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RSFR10V
  • ERJ-6RSFR10V.