Vishay WSL0805R0300FEA

Res Metal Strip 0805 0.03 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0300FEA.

IHS

Datasheet5 pages2 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+18.80%

CAD Models

Download Vishay WSL0805R0300FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 0805 0.03 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
Res Metal Strip 0805 0.03 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
PanasonicERJ-6CWFR030V
Res Thick Film 0805 0.03 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 0805 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRL0805FR-070R03L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.03ohm, 0.0612V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 0805
PanasonicERJ-6CWFR027V
Res Thick Film 0805 0.027 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive

Descriptions

Descriptions of Vishay WSL0805R0300FEA provided by its distributors.

Res Metal Strip 0805 0.03 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Avnet Japan
WSL Series 0805 0.125 W 0.03 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
0805 (2012Metric) FIXED RESISTOR WSL 0.080Lx0.050W 2.03mmx1.27mm 0.125W 1/8W 30mOhm ±75ppm/C
Fixed Resistor, Metal Strip, 0.125W, 0.03ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RESISTOR, CURRENT SENSE, 0.03 OHM, 125 MW,1%
Res Metal Strip 0805 0.03 Ohm 1% 0.125W(1/8W) ±75ppm/C Sulfur Resistant Silicon Pad SMD Automotive T/R
METAL STRIP LOW OHMIC SMNT RESISTOR 0805 CASE 30MOHM +/-1%.125W +/-75PPM/C
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.03ohms 1%
SMD Resistor 0805 0,125W 1% R030 Taped
SMD Resistor 0805 30MΩ ±1% 1/8W ±75ppm/℃
Metal Strip Resistor, 0.03Ohm, 1%, 0805, Full Reel; Resistance:0.03Ohm; Product Range:Wsl Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL0805R0300FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0805R0300FEA.