Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL0805R0100FEB

WSL Series 0805 0.125 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0100FEB.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.01%

CAD Models

Download Vishay WSL0805R0100FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 1.06
Stock
24,540
12,255
Authorized Distributors
6
5
Resistance
10 mΩ
10 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Metal Strip 0805 10m Ohm 1% 1/4W ±75ppm/°C Molded SMD Embossed T/R
Res Metal Strip 0805 0.01 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Fixed Resistor, Metal Strip, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
PanasonicERJ-6CWFR010V
Thick Film Chip Resistor 0805 0.5W 0.01 Ohm 1% Tolerance ±75ppm/°C Surface Mount 2-Pin Punched Carrier T/R
Yageo GroupPF0805FRM070R01L
Fixed Resistor, Metal Foil, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Yageo GroupPF0805FRM7W0R01L
Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Vishay WSL0805R0100FEB provided by its distributors.

WSL Series 0805 0.125 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Fixed Resistor, Metal Strip, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Res Metal Strip 0805 0.01 Ohm 1% 0.125W(1/8W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.01ohms 1%
0805 (2012Metric) 0805 WSL 0.080Lx0.050W 2.03mmx1.27mm 0.125W 1/8W 10mOhms ±75ppm/C
10mΩ ±1% 125mW ±75ppm/℃ 0805 SMD mount 2.03mm*1.27mm*330μm
RESISTORS, CURRENT SENSE, PWR RTG 0.125W,0.01 OHMS,1% TOL, POWER METAL STRIP
RESISTOR, METAL STRIP, 0.01 OHM 1%; Resistance:0.01ohm; Resistance Tolerance:± 1%; Power Rating:0.125W; Voltage Rating:0.03V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC; Case Style:0805; External Length / Height:2.03mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.03V; External Depth:0.33mm; External Width:1.27mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric