Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLP0805R0100FEA

Resistor, Current Sense, Metal Strip, 0.5 W, 1 %, 75 Ppm, 0.01 Ohm, Surface Mount, 0805, Chip, Green
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0805R0100FEA.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-43.74%

CAD Models

Download Vishay WSLP0805R0100FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.396
Stock
638,677
670,813
Authorized Distributors
6
6
Resistance
10 mΩ
10 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Metal Strip 0805 0.01 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Res Metal Strip 0805 0.01 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Res Metal Strip 0805 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-6CWFR010V
Thick Film Chip Resistor 0805 0.5W 0.01 Ohm 1% Tolerance ±75ppm/°C Surface Mount 2-Pin Punched Carrier T/R
Yageo GroupPF0805FRM070R01L
Fixed Resistor, Metal Foil, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Yageo GroupPF0805FRM7W0R01L
Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Vishay WSLP0805R0100FEA provided by its distributors.

RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 0805, CHIP, GREEN
Res Metal Strip 0805 0.01 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Avnet Japan
Fixed Resistor, Metal Strip, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
500mW ±75ppm/℃ ±1% 10mΩ 0805 Chip Resistor - Surface Mount ROHS
WSLP Series 0805 0.5 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Res Metal Strip 0805 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
0805 (2012Metric) 0805 WSLP 0.080Lx0.050W 2.03mmx1.27mm 0.5W 1/2W 10mOhms 卤75ppm/C
10mΩ ±1% 500mW ±75ppm/℃ 0805 SMD mount 2.03mm*1.27mm*580μm
CURRENT SENSE, RESISTOR, WSLP0805.011%EAE3
RES 0.01 OHM 1% 1/2W 0805 / 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
METAL STRIP RESISTOR, 0.01 OHM, 500mW, 805, 1%; Product Range:AEC-Q200 WSL Series; Resistance:0.01ohm; Power Rating:500mW; Resistance Tolerance: 1%; Resistor Case Style:0805 ^2012 Metric]; Packaging:Cut Tape; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP0805R0100FEA.