What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL0805R0100FTG

Res Metal Strip 0805 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/°C Sulfur Resistant Pad SMD.

$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0100FTG.

IHS

Datasheet5 pages2 years ago

TME

RS (Formerly Allied Electronics)

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.06
$ 0.346
Stock
12,255
25,737
Authorized Distributors
5
6
Resistance
10 mΩ
10 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-07-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Metal Strip 0805 10m Ohm 1% 1/4W ±75ppm/°C Molded SMD Embossed T/R
Res Metal Strip 0805 0.01 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Fixed Resistor, Metal Strip, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
PanasonicERJ-6CWFR010V
Thick Film Chip Resistor 0805 0.5W 0.01 Ohm 1% Tolerance ±75ppm/°C Surface Mount 2-Pin Punched Carrier T/R
Yageo GroupPF0805FRM070R01L
Fixed Resistor, Metal Foil, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Yageo GroupPF0805FRM7W0R01L
Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Vishay WSL0805R0100FTG provided by its distributors.

Res Metal Strip 0805 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/°C Sulfur Resistant Pad SMD.
Fixed Resistor, Metal Strip, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RESISTORS, CURRENT SENSE, PWR RTG 0.125 W,0.011 OHM,1% TOL, TIN-LEAD, TAPE/REEL
Resistor, metal Alloy,0.01Ohms,1+/-% Tol,; |Vishay WSL0805R0100FTG

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric