Vishay WSL060300000ZEA9

Zero Ohm Resistor, Jumper, Jumper, 0603 [1608 Metric], Metal Strip, Surface Mount Device
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL060300000ZEA9.

IHS

Datasheet3 pages4 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.91%

CAD Models

Download Vishay WSL060300000ZEA9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSL060300000ZEA9 provided by its distributors.

Zero Ohm Resistor, Jumper, Jumper, 0603 [1608 Metric], Metal Strip, Surface Mount Device
Res Metal Strip 0603 0 Ohm Sulfur Resistant Pad SMD T/R
RES METAL STRP 0603 0 OHM JUMPER 1/10W 75PPM/ C SMD
0603 Chip Resistor - Surface Mount ROHS
WSL Series 0603 0.1 W 0 Ohm Jumper SMT Power Metal Strip Resistor
JUMPER, 0R, 0603, METAL STRIP; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Metal Strip; Power Rating:-; Current Rating:45A; Product Range:WSL_9 Series; Product Length:1.6mm; Product Width:0.85mm; Resistance:0ohm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric