Vishay WSHP2818R0470FEA

Fixed Resistor, Metal Strip, 10W, 0.047ohm, 0.6856V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSHP2818R0470FEA.

Newark

Datasheet4 pages5 years ago

IHS

element14 APAC

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-03-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Vishay WSHP2818R0470FEA provided by its distributors.

Fixed Resistor, Metal Strip, 10W, 0.047ohm, 0.6856V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818
Res High Power Metal Strip 2818 0.047 Ohm 1% 10W ±75ppm/°C T/R
Avnet Japan
WSHP2818 Series 47 mOhm ±1% 10 W ±75 ppm/°C SMT Metal Strip Resistor
CURRENT SENSE RES, 0R047, 1%, 10 W, 2818; Resistance: 0.047ohm; Product Range: WSHP2818 Series; Resistor Case Style: 2818 [7146 Metric]; Power Rating: 10W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Te
1% ¡À75ppm/¡æ 47m¦¸ 10W 2818 7.1mm*4.6mm*1.75mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSHP2818R0470FEB
  • WSHP2818R0470FEK