Vishay WSC0001200R0FTA

Res Wirewound 2515 200 Ohm 1% 1W ±20ppm/°C Molded SMD SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC0001200R0FTA.

IHS

Datasheet3 pages10 years ago

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-02-19
LTD Date2016-08-19

Descriptions

Descriptions of Vishay WSC0001200R0FTA provided by its distributors.

Res Wirewound 2515 200 Ohm 1% 1W ±20ppm/°C Molded SMD SMD
Fixed Resistor, Wire Wound, 1W, 200ohm, 14.14V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
RESISTOR, WIRE WOUND, 200 OHM, 1W, 1%, FULL REEL
SMD Wirewound/Current Sensing Resistors 1watt 200ohms 1%
RESISTOR, WIRE WOUND, 200OHM, 1W, 1%; Resistance:200ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; Leaded Process Compatible:No; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric