Vishay WKP471MCPEF0KR

CAP CER 470PF 760VAC Y5U RADIAL / 470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WKP471MCPEF0KR.

IHS

Datasheet5 pages4 years ago

element14

Newark

Burklin Elektronik

Inventory History

3 month trend:
+62.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay WKP471MCPEF0KR provided by its distributors.

CAP CER 470PF 760VAC Y5U RADIAL / 470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, 0.00047uF, Through Hole Mount
Cap Ceramic 470pF 760VAC/500VAC K4000 20% (8 X 6mm) Radial 12.5mm Bulk
Ceramic suppression capacitor, 470 pF, 500 V (AC), ±20 %, radial, pitch 12.5 mm, Y5U, WKP471MCPEF0KR
CAPACITOR CERAMIC DISC 470PF 760VAC K4000 RAD; Dielectric Characteristic:K4000; Capacitance:470pF; Capacitance Tolerance:± 20%; Voltage Rating:760VAC; Series:WKP; Capacitor Case Style:Radial Leaded; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric