
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | WK202070A6800J2200 | 0 | 2K | 2d | ||||||||
| TTI Europe | WK202070A6800J2200 | 0 | 2K | Ammo Pack | 3d | |||||||
| Schukat | RWK2E680 | 0 | 100 | 20h | ||||||||
| Mouser | 71-WK202070A6800J220 | 1,996 | 1 | |||||||||
| UnikeyIC | WK202070A6800J2200 | 1,997 | 7 | 1h |
Download datasheets and manufacturer documentation for Vishay WK202070A6800J2200.
Download Vishay WK202070A6800J2200 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay WK202070A6800J2200 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WK202070A6800J2200.