Vishay WFMB2010R0750FEA

Res Metal Plate 2010 0.075 Ohm 1% 2W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WFMB2010R0750FEA.

IHS

Datasheet5 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay WFMB2010R0750FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WFMB2010R0750FEA provided by its distributors.

Res Metal Plate 2010 0.075 Ohm 1% 2W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Res Current Sense Metal Plate 2010 0.075 Ohm 1% 3W ±50ppm/°C Molded T/R
Avnet Japan
Fixed Resistor, Metal Strip, 3W, 0.075ohm, 0.4743V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
WFM Series 2010 0.075 Ohm 2 W ±1 % SMT Power Metal Plate Current Sense Resistor
Power Metal Plate™ Current Sense Resistors, Low Value (5 mΩ to 500 mΩ), Surface-Mount, High Power
Res, 0R075, 2W, 2010, Metal Plate; Resistance:0.075Ohm; Product Range:Wfm Series; Resistor Case/Package:2010 [5025 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Plate; Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay WFMB2010R0750FEA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric