Vishay WFMA2512R0250FEA

Res Metal Plate 2512 0.025 Ohm 1% 3W ±110ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WFMA2512R0250FEA.

IHS

Datasheet5 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-32.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Vishay WFMA2512R0250FEA provided by its distributors.

Res Metal Plate 2512 0.025 Ohm 1% 3W ±110ppm/C Pad SMD T/R Automotive AEC-Q200
Res Current Sense Metal Plate 2512 0.025 Ohm 1% 3W ±110ppm/°C Molded T/R
Avnet Japan
Fixed Resistor, Metal Strip, 4W, 0.025ohm, 0.3162V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512
RES 0.025 OHM 3.0 W 1% 2512 SMD
Res, 0R025, 3W, 2512, Metal Plate; Resistance:0.025Ohm; Product Range:Wfm Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Element Material:Metal Plate; Temperature Coefficient:± Rohs Compliant: Yes |Vishay WFMA2512R0250FEA

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric