Vishay WFMA2512R0200FEA

Res Metal Plate 2512 0.02 Ohm 1% 3W ±110ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WFMA2512R0200FEA.

IHS

Datasheet5 pages3 years ago

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WFMA2512R0200FEA provided by its distributors.

Res Metal Plate 2512 0.02 Ohm 1% 3W ±110ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 4W, 0.02ohm, 0.2828V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512
WFM Series 2512 0.02 Ohm 3 W ±1 % SMT Power Metal Plate Current Sense Resistor
RES 0.02 OHM 3.0 W 1% 2512 SMD
RES, 0R02, 3W, 2512, METAL PLATE; Resistance:0.02ohm; Product Range:WFM Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Element Material:Metal Plate; Temperature Coefficient:± RoHS Compliant: Yes

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric